XR82C684CJ-F, Universal Asynchronous Receiver & Transmitter 4-channel UART 1Mbit/s, 5 V, 68-pin, PLCC
- RS Stock No.:
- 686-6064
- Mfr. Part No.:
- XR82C684CJ-F
- Manufacturer:
- EXAR
Bulk discount available
Subtotal (1 unit)*
€18.13
(exc. VAT)
€22.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €18.13 |
| 5 - 9 | €17.77 |
| 10 - 14 | €16.64 |
| 15 - 24 | €16.31 |
| 25 + | €15.09 |
*price indicative
- RS Stock No.:
- 686-6064
- Mfr. Part No.:
- XR82C684CJ-F
- Manufacturer:
- EXAR
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Number of Channels per Chip | 4 | |
| Standard Supported | UART | |
| Maximum Data Rate | 1Mbit/s | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 68 | |
| Typical Operating Supply Voltage | 5 V | |
| Dimensions | 24.33 x 24.33 x 3.68mm | |
| Length | 24.33mm | |
| Width | 24.33mm | |
| Height | 3.68mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Number of Channels per Chip 4 | ||
Standard Supported UART | ||
Maximum Data Rate 1Mbit/s | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 68 | ||
Typical Operating Supply Voltage 5 V | ||
Dimensions 24.33 x 24.33 x 3.68mm | ||
Length 24.33mm | ||
Width 24.33mm | ||
Height 3.68mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
