Subtotal (1 unit)*
€34.63
(exc. VAT)
€42.59
(inc. VAT)
- Plus 3 unit(s) shipping from 11 May 2026
- Plus 823 unit(s) shipping from 11 May 2026
Units | Per unit |
|---|---|
| 1 + | €34.63 |
*price indicative
- RS Stock No.:
- 776-2011
- Manufacturer:
- ISO-TECH
Select all | Attribute | Value |
|---|---|---|
| Brand | ISO-TECH | |
| Multimeter Type | Handheld | |
| Absolute Maximum AC Current Measurement | 4mA ac | |
| Absolute Maximum DC Current Measurement | 4mA dc | |
| Absolute Maximum Resistance Measurement | 40MΩ | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum Capacitance Measurement | 400µF | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance | |
| Maximum Frequency | 500Hz | |
| Display Type | LCD | |
| Model Number p | IDM 5A | |
| DC Current Measurement Resolution | 0.001mA dc | |
| AC Current Measurement Resolution | 0.001mA ac | |
| Resistance Measurement Resolution | 10kΩ | |
| AC Voltage Measurement Resolution | 1V ac | |
| DC Voltage Measurement Resolution | 1V dc | |
| Capacitance Measurement Resolution | 100nF | |
| Safety Category Level | CAT II, CAT III | |
| Dimensions | 56 x 12 x 112mm | |
| Best DC Voltage Accuracy | ±0.7% + 5 Digits | |
| Maximum Operating Temperature | +50°C | |
| Best AC Current Accuracy | ±1.5% + 5 Digits | |
| Best AC Voltage Accuracy | ±0.9% + 5 Digits | |
| Best Capacitance Measurement Accuracy | ±2.9% + 5 Digits | |
| Best Resistance Measurement Accuracy | ±1.5% + 5 Digits | |
| Height | 112mm | |
| Battery Life | 100 h | |
| Length | 56mm | |
| Weight | 115g | |
| Minimum Operating Temperature | 0°C | |
| Safety Category Voltage | 300 V, 600 V | |
| Best DC Current Accuracy | ±0.9% + 5 Digits | |
| Battery Type | LR44 | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand ISO-TECH | ||
Multimeter Type Handheld | ||
Absolute Maximum AC Current Measurement 4mA ac | ||
Absolute Maximum DC Current Measurement 4mA dc | ||
Absolute Maximum Resistance Measurement 40MΩ | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum Capacitance Measurement 400µF | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance | ||
Maximum Frequency 500Hz | ||
Display Type LCD | ||
Model Number p IDM 5A | ||
DC Current Measurement Resolution 0.001mA dc | ||
AC Current Measurement Resolution 0.001mA ac | ||
Resistance Measurement Resolution 10kΩ | ||
AC Voltage Measurement Resolution 1V ac | ||
DC Voltage Measurement Resolution 1V dc | ||
Capacitance Measurement Resolution 100nF | ||
Safety Category Level CAT II, CAT III | ||
Dimensions 56 x 12 x 112mm | ||
Best DC Voltage Accuracy ±0.7% + 5 Digits | ||
Maximum Operating Temperature +50°C | ||
Best AC Current Accuracy ±1.5% + 5 Digits | ||
Best AC Voltage Accuracy ±0.9% + 5 Digits | ||
Best Capacitance Measurement Accuracy ±2.9% + 5 Digits | ||
Best Resistance Measurement Accuracy ±1.5% + 5 Digits | ||
Height 112mm | ||
Battery Life 100 h | ||
Length 56mm | ||
Weight 115g | ||
Minimum Operating Temperature 0°C | ||
Safety Category Voltage 300 V, 600 V | ||
Best DC Current Accuracy ±0.9% + 5 Digits | ||
Battery Type LR44 | ||
Width 12mm | ||
- COO (Country of Origin):
- TW

