Eliwell EM 300 R , LED Digital Panel Multi-Function Meter for Temperature, 29mm x 71mm

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€140.19

(exc. VAT)

€172.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€140.19
5 - 9€134.58
10 +€131.79

*price indicative

RS Stock No.:
509-0941
Mfr. Part No.:
EM 300 R
Manufacturer:
Eliwell
Find similar products by selecting one or more attributes.
Select all

Brand

Eliwell

Properties Measured

Temperature

Display Type

LED

Cutout Height

29mm

Cutout Width

71mm

Depth

30mm

Number of Digits

3

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Series

EM300

Meter Type

Hygrometr Reader

RoHS Status: Not Applicable

COO (Country of Origin):
IT

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy