AM3517AZCN, Microprocessor AM35x ARM Cortex A8 32bit ARMv7 600MHz 491-pin NFBGA

Bulk discount available

Subtotal (1 unit)*

€23.89

(exc. VAT)

€29.38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 1€23.89
2 - 4€23.42
5 - 9€22.96
10 - 19€21.66
20 +€21.23

*price indicative

Packaging Options:
RS Stock No.:
796-7919
Mfr. Part No.:
AM3517AZCN
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

Sitara

Device Core

ARM Cortex A8

Data Bus Width

32bit

Instruction Set Architecture

ARMv7

Maximum Frequency

600MHz

I/O Voltage

1.8 V, 3.3 V

Fabrication Technology

65 nm

Mounting Type

Surface Mount

Package Type

NFBGA

Pin Count

491

Typical Operating Supply Voltage

1.152 → 1.248 V

Dimensions

17.1 x 17.1 x 0.95mm

Height

0.95mm

Length

17.1mm

Maximum Operating Temperature

+90 °C

Minimum Operating Temperature

0 °C

Width

17.1mm

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy