Texas Instruments AM3359ZCZD72, ARM Cortex A8 Microprocessor Sitara 32bit RISC 720MHz 324-Pin NFBGA
- RS Stock No.:
- 784-8893
- Mfr. Part No.:
- AM3359ZCZD72
- Manufacturer:
- Texas Instruments
Subtotal (1 tray of 126 units)*
€3,201.534
(exc. VAT)
€3,937.878
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 126 + | €25.409 | €3,201.53 |
*price indicative
- RS Stock No.:
- 784-8893
- Mfr. Part No.:
- AM3359ZCZD72
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | Sitara | |
| Device Core | ARM Cortex A8 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | RISC | |
| Maximum Frequency | 720MHz | |
| I/O Voltage | 3.8V | |
| Mounting Type | Surface Mount | |
| Package Type | NFBGA | |
| Pin Count | 324 | |
| Typical Operating Supply Voltage | 1.1 V | |
| Dimensions | 15.10 x 15.10 x 0.96mm | |
| Height | 0.96mm | |
| Length | 15.1mm | |
| Maximum Operating Temperature | +90 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 15.10mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name Sitara | ||
Device Core ARM Cortex A8 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture RISC | ||
Maximum Frequency 720MHz | ||
I/O Voltage 3.8V | ||
Mounting Type Surface Mount | ||
Package Type NFBGA | ||
Pin Count 324 | ||
Typical Operating Supply Voltage 1.1 V | ||
Dimensions 15.10 x 15.10 x 0.96mm | ||
Height 0.96mm | ||
Length 15.1mm | ||
Maximum Operating Temperature +90 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 15.10mm | ||
- COO (Country of Origin):
- PH
