CP80617004803AA, Microprocessor Celeron 64bit 1860MHz 988-pin PGA988

Bulk discount available

Subtotal 2 units (supplied in a tray)*

€291.56

(exc. VAT)

€358.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
2 - 4€145.78
5 - 9€137.69
10 - 24€121.49
25 +€109.34

*price indicative

Packaging Options:
RS Stock No.:
720-3764P
Mfr. Part No.:
CP80617004803AA
Manufacturer:
Intel
Find similar products by selecting one or more attributes.
Select all

Brand

Intel

Device Core

Celeron

Data Bus Width

64bit

Maximum Frequency

1.86GHz

Mounting Type

Through Hole

Package Type

PGA988

Pin Count

988

Dimensions

37.55 x 37.55 x 2.22mm

Height

2.22mm

Length

37.55mm

Width

37.55mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy