R5F100FAAFP 16bit RL78 Microcontroller, 32MHz, 16 kB Flash, 2 kB RAM, 44-pin LQFP

Bulk discount available

Subtotal 5 units (supplied in a tray)*

€21.70

(exc. VAT)

€26.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
5 - 9€4.34
10 - 14€4.25
15 - 24€4.16
25 +€4.07

*price indicative

Packaging Options:
RS Stock No.:
789-3317P
Mfr. Part No.:
R5F100FAAFP
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G13

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

32MHz

RAM Size

2 kB

USB Channels

0

ADC Channels

10

Number of SPI Channels

4

Typical Operating Supply Voltage

1.6 → 5.5 V

ADCs

1(10 x 10 bit)

Number of LIN Channels

1

Number of Timers

4

Number of USART Channels

0

Width

10mm

Program Memory Type

Flash

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC Harvard

Minimum Operating Temperature

-40 °C

Timers

1 x 12 bit, 2(1 Channel), 8 x 16 bit

Timer Resolution

12 bit, 16 bit

ADC Resolution

10bit

Number of CAN Channels

0

Number of PCI Channels

0

Number of I2C Channels

4

Height

1.4mm

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of UART Channels

3

Length

10mm

Dimensions

10 x 10 x 1.4mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy