HD64F3672FPV 16bit H8/300H Microcontroller, 16MHz, 16 kB Flash, 2 kB RAM, 64-pin LQFP
- RS Stock No.:
- 621-1026P
- Mfr. Part No.:
- HD64F3672FPV
- Manufacturer:
- Renesas Electronics
Subtotal 5 units (supplied in a tray)*
€26.55
(exc. VAT)
€32.65
(inc. VAT)
Units | Per unit |
|---|---|
| 5 - 24 | €5.31 |
| 25 - 49 | €4.74 |
| 50 - 99 | €4.17 |
| 100 + | €3.79 |
*price indicative
- RS Stock No.:
- 621-1026P
- Mfr. Part No.:
- HD64F3672FPV
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | H8 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | H8/300H | |
| Data Bus Width | 16bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 16MHz | |
| RAM Size | 2 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| ADC Channels | 4 | |
| Number of SPI Channels | 0 | |
| Typical Operating Supply Voltage | 4 → 5.5 V | |
| Number of Timers | 2 | |
| Instruction Set Architecture | CISC | |
| Program Memory Type | Flash | |
| Number of LIN Channels | 0 | |
| Number of ADC Units | 1 | |
| Number of USART Channels | 0 | |
| ADCs | 4 x 10 bit | |
| Width | 10mm | |
| Number of Ethernet Channels | 0 | |
| Height | 1.45mm | |
| Number of I2C Channels | 0 | |
| Number of PCI Channels | 0 | |
| ADC Resolution | 10bit | |
| Timer Resolution | 16 bit, 8 bit | |
| Timers | 1 x 16 bit, 1 x 8 bit | |
| Dimensions | 10 x 10 x 1.45mm | |
| Length | 10mm | |
| Pulse Width Modulation | 2(PWM) | |
| Number of UART Channels | 3 | |
| Maximum Operating Temperature | +75 °C | |
| Minimum Operating Temperature | -20 °C | |
| Number of CAN Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name H8 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core H8/300H | ||
Data Bus Width 16bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 2 kB | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
ADC Channels 4 | ||
Number of SPI Channels 0 | ||
Typical Operating Supply Voltage 4 → 5.5 V | ||
Number of Timers 2 | ||
Instruction Set Architecture CISC | ||
Program Memory Type Flash | ||
Number of LIN Channels 0 | ||
Number of ADC Units 1 | ||
Number of USART Channels 0 | ||
ADCs 4 x 10 bit | ||
Width 10mm | ||
Number of Ethernet Channels 0 | ||
Height 1.45mm | ||
Number of I2C Channels 0 | ||
Number of PCI Channels 0 | ||
ADC Resolution 10bit | ||
Timer Resolution 16 bit, 8 bit | ||
Timers 1 x 16 bit, 1 x 8 bit | ||
Dimensions 10 x 10 x 1.45mm | ||
Length 10mm | ||
Pulse Width Modulation 2(PWM) | ||
Number of UART Channels 3 | ||
Maximum Operating Temperature +75 °C | ||
Minimum Operating Temperature -20 °C | ||
Number of CAN Channels 0 | ||
- COO (Country of Origin):
- JP