ADUC847BSZ32-5 8bit 8052 Microcontroller, 12.58MHz, 4 kB, 62 kB Flash, 2304 B RAM, 52-pin MQFP
- RS Stock No.:
- 538-5104
- Mfr. Part No.:
- ADUC847BSZ32-5
- Manufacturer:
- Analog Devices
Subtotal (1 unit)*
€11.44
(exc. VAT)
€14.07
(inc. VAT)
- Shipping from 06 July 2026
Units | Per unit |
|---|---|
| 1 - 4 | €11.44 |
| 5 - 9 | €11.21 |
| 10 - 49 | €10.08 |
| 50 - 99 | €9.88 |
| 100 + | €9.86 |
*price indicative
- RS Stock No.:
- 538-5104
- Mfr. Part No.:
- ADUC847BSZ32-5
- Manufacturer:
- Analog Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Family Name | ADuC8 | |
| Package Type | MQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 52 | |
| Device Core | 8052 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4 kB, 62 kB | |
| Maximum Frequency | 12.58MHz | |
| RAM Size | 2.304 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| ADC Channels | 10 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 2.7 → 5.25 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 10mm | |
| ADCs | 10 x 24 bit | |
| Number of USART Channels | 0 | |
| Program Memory Type | Flash | |
| PWM Resolution | 16bit | |
| Instruction Set Architecture | CISC | |
| Number of ADC Units | 1 | |
| Pulse Width Modulation | 6 x 16 bit | |
| Dimensions | 10 x 10 x 2mm | |
| Timers | 3 x 16 bit | |
| Timer Resolution | 16bit | |
| ADC Resolution | 24bit | |
| Number of Timers | 3 | |
| Number of LIN Channels | 0 | |
| Height | 2mm | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +125 °C | |
| Number of UART Channels | 1 | |
| Length | 10mm | |
| Number of I2C Channels | 1 | |
| Number of PCI Channels | 0 | |
| Number of CAN Channels | 0 | |
| PWM Channels | 6 | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Family Name ADuC8 | ||
Package Type MQFP | ||
Mounting Type Surface Mount | ||
Pin Count 52 | ||
Device Core 8052 | ||
Data Bus Width 8bit | ||
Program Memory Size 4 kB, 62 kB | ||
Maximum Frequency 12.58MHz | ||
RAM Size 2.304 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
ADC Channels 10 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 2.7 → 5.25 V | ||
Minimum Operating Temperature -40 °C | ||
Width 10mm | ||
ADCs 10 x 24 bit | ||
Number of USART Channels 0 | ||
Program Memory Type Flash | ||
PWM Resolution 16bit | ||
Instruction Set Architecture CISC | ||
Number of ADC Units 1 | ||
Pulse Width Modulation 6 x 16 bit | ||
Dimensions 10 x 10 x 2mm | ||
Timers 3 x 16 bit | ||
Timer Resolution 16bit | ||
ADC Resolution 24bit | ||
Number of Timers 3 | ||
Number of LIN Channels 0 | ||
Height 2mm | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +125 °C | ||
Number of UART Channels 1 | ||
Length 10mm | ||
Number of I2C Channels 1 | ||
Number of PCI Channels 0 | ||
Number of CAN Channels 0 | ||
PWM Channels 6 | ||
