DS5000-32-16+ 8bit 8051 Microcontroller, 16MHz ROMLess, 32 kB RAM, 40-pin EDIP

Bulk discount available

Subtotal (1 unit)*

€115.62

(exc. VAT)

€142.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€115.62
10 - 24€114.81
25 +€114.00

*price indicative

RS Stock No.:
138-203
Mfr. Part No.:
DS5000-32-16+
Manufacturer:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Family Name

DS5000

Package Type

EDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

8051

Data Bus Width

8bit

Maximum Frequency

16MHz

RAM Size

32 kB

USB Channels

0

Number of SPI Channels

0

Typical Operating Supply Voltage

4.75 → 5.25 V

Number of LIN Channels

0

Timers

2

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC

Dimensions

2.1 x 0.7 x 0.325in

Length

53.34mm

Number of UART Channels

1

Number of Timers

2

Number of USART Channels

0

Minimum Operating Temperature

0 °C

Width

0.7in

Maximum Operating Temperature

+70 °C

Number of Ethernet Channels

0

Height

8.26mm

Number of I2C Channels

0

Number of PCI Channels

0

Program Memory Type

ROMLess

Number of CAN Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy