28W Lighting PC Prismatic Controller
- RS Stock No.:
- 405-200
- Mfr. Part No.:
- KB10937ZZS
- Manufacturer:
- RS
Image representative of range
Subtotal (1 pack of 2 units)*
€59.85
(exc. VAT)
€73.62
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.85 | €29.925 |
*price indicative
- RS Stock No.:
- 405-200
- Mfr. Part No.:
- KB10937ZZS
- Manufacturer:
- RS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS | |
| Controller Type | PC Prismatic Controller | |
| Power Consumption | 28W | |
| Length | 1.2 m | |
| Width | 85 mm | |
| Series | Kanby T5 | |
| Select all | ||
|---|---|---|
Brand RS | ||
Controller Type PC Prismatic Controller | ||
Power Consumption 28W | ||
Length 1.2 m | ||
Width 85 mm | ||
Series Kanby T5 | ||
