Rosemount 3490 Series Level Controller - Wall Mount, 115 [arrow/] 230 V ac 1 Current, Voltage Input 1 x 4 - 20mA + 5 x
- RS Stock No.:
- 892-9347
- Mfr. Part No.:
- 3493L1P6I1
- Manufacturer:
- Mobrey
Subtotal (1 unit)*
€2,070.00
(exc. VAT)
€2,546.10
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €2,070.00 |
*price indicative
- RS Stock No.:
- 892-9347
- Mfr. Part No.:
- 3493L1P6I1
- Manufacturer:
- Mobrey
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobrey | |
| Number of Inputs | 1 | |
| Mounting Style | Wall Mount | |
| Probe Voltage | 230/115Vac selectable | |
| Supply Voltage | 115 V ac, 230 V ac | |
| Overall Length | 213mm | |
| Overall Width | 185mm | |
| Overall Depth | 84mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +55°C | |
| Input Type | Current, Voltage | |
| Isolation Voltage | 500V dc | |
| Current Rating | 200 (Fuse) mA, 4 → 20 mA | |
| Series | 3490 | |
| Number of Outputs | 1 | |
| IP Rating | IP65 | |
| Output Type | 1 x 4 - 20mA + 5 x Relay Outputs | |
| Select all | ||
|---|---|---|
Brand Mobrey | ||
Number of Inputs 1 | ||
Mounting Style Wall Mount | ||
Probe Voltage 230/115Vac selectable | ||
Supply Voltage 115 V ac, 230 V ac | ||
Overall Length 213mm | ||
Overall Width 185mm | ||
Overall Depth 84mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +55°C | ||
Input Type Current, Voltage | ||
Isolation Voltage 500V dc | ||
Current Rating 200 (Fuse) mA, 4 → 20 mA | ||
Series 3490 | ||
Number of Outputs 1 | ||
IP Rating IP65 | ||
Output Type 1 x 4 - 20mA + 5 x Relay Outputs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
