AVX Capacitor Array 47nF 25V dc ±20% 4-way X7R Dielectric , 0612 (1632M), W3A, Surface Mount

Bulk discount available

Subtotal (1 pack of 25 units)*

€4.575

(exc. VAT)

€5.625

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
25 - 100€0.183€4.58
125 - 225€0.144€3.60
250 - 600€0.117€2.93
625 - 1225€0.098€2.45
1250 +€0.087€2.18

*price indicative

Packaging Options:
RS Stock No.:
697-3260
Mfr. Part No.:
W3A43C473MAT2A
Manufacturer:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

47nF

Series

W3A

Tolerance

±20%

Voltage

25V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

X7R

Package/Case

0612 (1632M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-20%

Tolerance Plus

+20%

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy